240-083-1H15PJFCANB
Glenair Inc
Description: D Subminiature Connector

Overview of 240-083-1H15PJFCANB by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for 240-083-1H15PJFCANB by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 89AK8616
Newark 240-083-1H15Pjfcanb |Glenair 240-083-1H15PJFCANB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4,010.6700
  • 2 $3,606.4900
  • 4 $3,326.6700
  • 7 $3,212.6800
  • 10 $2,383.6000
  • 20 $1,627.0800
  • 35 $1,430.1500
  • 50 $1,243.6200
$1,243.6200 / $4,010.6700 Buy Now
DISTI # 631-400831H15PJFCANB
Mouser Electronics D-Sub Standard Connectors FILTER CONN. - FILTERED CONNECTORS 0
  • 1 $4,401.8600
  • 2 $3,958.2600
$3,958.2600 / $4,401.8600 Order Now
DISTI # GLE240-083-1H15PJFCANB
Interstate Connecting Components D-SUB FILDER CONNECTOR CRIMP REMOVABLE CONTACTS 0
Buy Now

CAD Models for 240-083-1H15PJFCANB by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 240-083-1H15PJFCANB by Glenair Inc

240-083-1H15PJFCANB
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: MIL-DTL-24308
Body Breadth
0.494 inch
Body Depth
1.3 inch
Body Length
1.213 inch
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
500VDC V
Empty Shell
NO
Filter Feature
YES
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Rows Loaded
3
Option
GENERAL PURPOSE
Rated Current (Signal)
5 A
Reference Standard
MIL
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
1/E
Termination Type
CRIMP
Total Number of Contacts
15
Want to compare parts?
  1. 240-083-1H15PJFCANB
    Glenair Inc
    D Subminiature Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 240-083-1H15PJFCANB by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 240-083-1H15PJFCANB by Glenair Inc

Select Manufacturer
Which Manufacturer of 240-083-1H15PJFCANB would you like to use for your alert(s)?
  • Please alert me when 240-083-1H15PJFCANB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 240-083-1H15PJFCANB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 240-083-1H15PJFCANB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 240-083-1H15PJFCANB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 240-083-1H15PJFCANB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 240-083-1H15PJFCANB by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: