Part Details for 240-078-1-15SCJ-R5T-.140GC by Glenair Inc
Overview of 240-078-1-15SCJ-R5T-.140GC by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 240-078-1-15SCJ-R5T-.140GC
240-078-1-15SCJ-R5T-.140GC CAD Models
240-078-1-15SCJ-R5T-.140GC Part Data Attributes
|
240-078-1-15SCJ-R5T-.140GC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
240-078-1-15SCJ-R5T-.140GC
Glenair Inc
D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | 0.125 INCH PANEL | |
Body Breadth | 0.48 inch | |
Body Depth | 0.67 inch | |
Body Length | 1.11 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 200VDC V | |
Empty Shell | NO | |
Filter Feature | YES | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for 240-078-1-15SCJ-R5T-.140GC
This table gives cross-reference parts and alternative options found for 240-078-1-15SCJ-R5T-.140GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 240-078-1-15SCJ-R5T-.140GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
240-078-2-15SCJ-R5T-.080NN | D Microminiature Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking | Glenair Inc | 240-078-1-15SCJ-R5T-.140GC vs 240-078-2-15SCJ-R5T-.080NN |
240-078-1-15SCJ-R5N-.150GC | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking | Glenair Inc | 240-078-1-15SCJ-R5T-.140GC vs 240-078-1-15SCJ-R5N-.150GC |
240-078-1-15SCJ-R5N-.150NN | D Microminiature Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking | Glenair Inc | 240-078-1-15SCJ-R5T-.140GC vs 240-078-1-15SCJ-R5N-.150NN |
240-078-2-15SCJ-R5N-.190NC | D Microminiature Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking | Glenair Inc | 240-078-1-15SCJ-R5T-.140GC vs 240-078-2-15SCJ-R5N-.190NC |
240-078-5-15SCJ-R5N-.190NC | D Microminiature Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, | Glenair Inc | 240-078-1-15SCJ-R5T-.140GC vs 240-078-5-15SCJ-R5N-.190NC |
240-078-5-15SCJ-R5T-.140GC | D Microminiature Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, | Glenair Inc | 240-078-1-15SCJ-R5T-.140GC vs 240-078-5-15SCJ-R5T-.140GC |
240-078-1-15SCJ-R5N-.172NN | D Microminiature Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking | Glenair Inc | 240-078-1-15SCJ-R5T-.140GC vs 240-078-1-15SCJ-R5N-.172NN |
240-078-33-15SCJ-R5N-.150GN | D Microminiature Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking | Glenair Inc | 240-078-1-15SCJ-R5T-.140GC vs 240-078-33-15SCJ-R5N-.150GN |
240-078-2-15SCJ-R5T-.110GN | D Microminiature Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking | Glenair Inc | 240-078-1-15SCJ-R5T-.140GC vs 240-078-2-15SCJ-R5T-.110GN |
240-078-5-15SCJ-R5N-.140GN | D Microminiature Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, | Glenair Inc | 240-078-1-15SCJ-R5T-.140GC vs 240-078-5-15SCJ-R5N-.140GN |