240-078-1-15PCC-R4N-.172GC
Glenair Inc
Description: D Type Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking

Overview of 240-078-1-15PCC-R4N-.172GC by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for 240-078-1-15PCC-R4N-.172GC by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 240-078-1-15PCC-R4N-.172GC by Glenair Inc

240-078-1-15PCC-R4N-.172GC
Glenair Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
0.093 INCH PANEL
Body Breadth
0.48 inch
Body Depth
0.682 inch
Body Length
1.11 inch
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
AU
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
200VDC V
Empty Shell
NO
Filter Feature
YES
Insulation Resistance
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
2
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
3 A
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
B
Terminal Length
0.172 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
15
Want to compare parts?
  1. 240-078-1-15PCC-R4N-.172GC
    Glenair Inc
    D Type Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking
    VS

Alternate Parts for 240-078-1-15PCC-R4N-.172GC

This table gives cross-reference parts and alternative options found for 240-078-1-15PCC-R4N-.172GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 240-078-1-15PCC-R4N-.172GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
240-078-6-15PCC-R4N-.172NC D Type Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking Glenair Inc 240-078-1-15PCC-R4N-.172GC vs 240-078-6-15PCC-R4N-.172NC
240-078-1-15PCC-R4N-.110GC D Type Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking Glenair Inc 240-078-1-15PCC-R4N-.172GC vs 240-078-1-15PCC-R4N-.110GC
240-078-1-15PCC-R4N-.172NC D Type Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking Glenair Inc 240-078-1-15PCC-R4N-.172GC vs 240-078-1-15PCC-R4N-.172NC
240-078-2-15PCC-R4T-.150NC D Type Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking Glenair Inc 240-078-1-15PCC-R4N-.172GC vs 240-078-2-15PCC-R4T-.150NC
240-078-1-15PCC-R4N-.150NN D Type Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking Glenair Inc 240-078-1-15PCC-R4N-.172GC vs 240-078-1-15PCC-R4N-.150NN
240-078-1-15PCC-R4T-.172NC D Type Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking Glenair Inc 240-078-1-15PCC-R4N-.172GC vs 240-078-1-15PCC-R4T-.172NC
240-078-2-15PCC-R4T-.172NN D Type Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking Glenair Inc 240-078-1-15PCC-R4N-.172GC vs 240-078-2-15PCC-R4T-.172NN
240-078-2-15PCC-R4N-.110GC D Microminiature Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking Glenair Inc 240-078-1-15PCC-R4N-.172GC vs 240-078-2-15PCC-R4N-.110GC
240-078-33-15PCC-R4T-.125GN D Microminiature Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking Glenair Inc 240-078-1-15PCC-R4N-.172GC vs 240-078-33-15PCC-R4T-.125GN
240-078-2-15PCC-R4T-.190GN D Microminiature Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking Glenair Inc 240-078-1-15PCC-R4N-.172GC vs 240-078-2-15PCC-R4T-.190GN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 240-078-1-15PCC-R4N-.172GC by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 240-078-1-15PCC-R4N-.172G... by Glenair Inc

Select Manufacturer
Which Manufacturer of 240-078-1-15PCC-R4N-.172G... would you like to use for your alert(s)?
  • Please alert me when 240-078-1-15PCC-R4N-.172G... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 240-078-1-15PCC-R4N-.172G... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 240-078-1-15PCC-R4N-.172G... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 240-078-1-15PCC-R4N-.172G... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 240-078-1-15PCC-R4N-.172G....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 240-078-1-15PCC-R4N-.172GC by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: