Part Details for 240-066H-26SZNCABM-N by Glenair Inc
Overview of 240-066H-26SZNCABM-N by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2066HSC6#TRPBF | Analog Devices | 10µA S C, L IB, Zero-Drift Op | |
LTC2066HS5#TRPBF | Analog Devices | 10µA S C, L IB, Zero-Drift Op | |
LTC2066HSC6#TRMPBF | Analog Devices | 10µA S C, L IB, Zero-Drift Op |
Part Details for 240-066H-26SZNCABM-N
240-066H-26SZNCABM-N CAD Models
240-066H-26SZNCABM-N Part Data Attributes
|
240-066H-26SZNCABM-N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
240-066H-26SZNCABM-N
Glenair Inc
D Subminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |