Part Details for 240-051-5H78MECDGB by Glenair Inc
Results Overview of 240-051-5H78MECDGB by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
240-051-5H78MECDGB Information
240-051-5H78MECDGB by Glenair Inc is a Rectangular Adapter.
Rectangular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 240-051-5H78MECDGB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Powell Electronics | FILTER CONN. - FILTERED CONNECTORS Min Qty: 1 | 3 |
|
$13,274.2200 | Buy Now |
Part Details for 240-051-5H78MECDGB
240-051-5H78MECDGB CAD Models
240-051-5H78MECDGB Part Data Attributes
|
240-051-5H78MECDGB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
240-051-5H78MECDGB
Glenair Inc
Rectangular Connector Adapter
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body Breadth | 0.605 inch | |
Body Depth | 1.364 inch | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Empty Shell | NO | |
Filter Feature | YES | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 78 | |
Number of Contacts:Side 2 | 78 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM | |
Straight Connection | YES |