240-0336-25PSCAP
Glenair Inc
Description: Rectangular Connector Adapter, 25 Contacts(Side1), 25 Contacts(Side2), Panel Mount, Male-Female

Overview of 240-0336-25PSCAP by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 240-0336-25PSCAP by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 240-0336-25PSCAP by Glenair Inc

240-0336-25PSCAP
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.80.00
Additional Feature
STANDARD: MIL-DTL-83513
Body Breadth
0.31 inch
Body Depth
1.205 inch
Body Length
1.185 inch
Connector Type
RECTANGULAR CONNECTOR ADAPTER
Contact Gender
MALE-FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
YES
IEC Conformance
NO
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
YES
Mixed Contacts
NO
Number of Contacts:Side 1
25
Number of Contacts:Side 2
25
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
3 A
Reference Standard
MIL
Shell Material
ALUMINUM ALLOY
Straight Connection
YES
Want to compare parts?
  1. 240-0336-25PSCAP
    Glenair Inc
    Rectangular Connector Adapter, 25 Contacts(Side1), 25 Contacts(Side2), Panel Mount, Male-Female
    VS

Alternate Parts for 240-0336-25PSCAP

This table gives cross-reference parts and alternative options found for 240-0336-25PSCAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 240-0336-25PSCAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N/S240-033240-0331-25PSCAP CONNECTOR, 25-25 CONTACT(S), PANEL MOUNT, MALE-FEMALE, RECTANGULAR ADAPTER Glenair Inc 240-0336-25PSCAP vs N/S240-033240-0331-25PSCAP
240-0335-25PSCAP Rectangular Connector Adapter, 25 Contacts(Side1), 25 Contacts(Side2), Panel Mount, Male-Female Glenair Inc 240-0336-25PSCAP vs 240-0335-25PSCAP
N/S240-033240-0333-25PSCAP CONNECTOR, 25-25 CONTACT(S), PANEL MOUNT, MALE-FEMALE, RECTANGULAR ADAPTER Glenair Inc 240-0336-25PSCAP vs N/S240-033240-0333-25PSCAP
240-0331-25PSCAP Rectangular Connector Adapter, 25 Contacts(Side1), 25 Contacts(Side2), Panel Mount, Male-Female Glenair Inc 240-0336-25PSCAP vs 240-0331-25PSCAP
N/S240-033240-0335-25PSCAP CONNECTOR, 25-25 CONTACT(S), PANEL MOUNT, MALE-FEMALE, RECTANGULAR ADAPTER Glenair Inc 240-0336-25PSCAP vs N/S240-033240-0335-25PSCAP
N/S240-033240-0336-25PSCAP CONNECTOR, 25-25 CONTACT(S), PANEL MOUNT, MALE-FEMALE, RECTANGULAR ADAPTER Glenair Inc 240-0336-25PSCAP vs N/S240-033240-0336-25PSCAP
240-0334-25PSCAP Rectangular Connector Adapter, 25 Contacts(Side1), 25 Contacts(Side2), Panel Mount, Male-Female Glenair Inc 240-0336-25PSCAP vs 240-0334-25PSCAP
240-0333-25PSCAP Rectangular Connector Adapter, 25 Contacts(Side1), 25 Contacts(Side2), Panel Mount, Male-Female Glenair Inc 240-0336-25PSCAP vs 240-0333-25PSCAP
N/S240-033240-0334-25PSCAP CONNECTOR, 25-25 CONTACT(S), PANEL MOUNT, MALE-FEMALE, RECTANGULAR ADAPTER Glenair Inc 240-0336-25PSCAP vs N/S240-033240-0334-25PSCAP
Part Number Description Manufacturer Compare
N/S240-033240-0334-25PSCAP CONNECTOR, 25-25 CONTACT(S), PANEL MOUNT, MALE-FEMALE, RECTANGULAR ADAPTER Glenair Inc 240-0336-25PSCAP vs N/S240-033240-0334-25PSCAP
240-0334-25PSCAP Rectangular Connector Adapter, 25 Contacts(Side1), 25 Contacts(Side2), Panel Mount, Male-Female Glenair Inc 240-0336-25PSCAP vs 240-0334-25PSCAP
240-0332-25PSCAP Rectangular Connector Adapter, 25 Contacts(Side1), 25 Contacts(Side2), Panel Mount, Male-Female Glenair Inc 240-0336-25PSCAP vs 240-0332-25PSCAP
N/S240-033240-0336-25PSCAP CONNECTOR, 25-25 CONTACT(S), PANEL MOUNT, MALE-FEMALE, RECTANGULAR ADAPTER Glenair Inc 240-0336-25PSCAP vs N/S240-033240-0336-25PSCAP
240-0333-25PSCAP Rectangular Connector Adapter, 25 Contacts(Side1), 25 Contacts(Side2), Panel Mount, Male-Female Glenair Inc 240-0336-25PSCAP vs 240-0333-25PSCAP
N/S240-033240-0331-25PSCAP CONNECTOR, 25-25 CONTACT(S), PANEL MOUNT, MALE-FEMALE, RECTANGULAR ADAPTER Glenair Inc 240-0336-25PSCAP vs N/S240-033240-0331-25PSCAP
N/S240-033240-0335-25PSCAP CONNECTOR, 25-25 CONTACT(S), PANEL MOUNT, MALE-FEMALE, RECTANGULAR ADAPTER Glenair Inc 240-0336-25PSCAP vs N/S240-033240-0335-25PSCAP
N/S240-033240-0333-25PSCAP CONNECTOR, 25-25 CONTACT(S), PANEL MOUNT, MALE-FEMALE, RECTANGULAR ADAPTER Glenair Inc 240-0336-25PSCAP vs N/S240-033240-0333-25PSCAP
240-0335-25PSCAP Rectangular Connector Adapter, 25 Contacts(Side1), 25 Contacts(Side2), Panel Mount, Male-Female Glenair Inc 240-0336-25PSCAP vs 240-0335-25PSCAP
240-0331-25PSCAP Rectangular Connector Adapter, 25 Contacts(Side1), 25 Contacts(Side2), Panel Mount, Male-Female Glenair Inc 240-0336-25PSCAP vs 240-0331-25PSCAP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 240-0336-25PSCAP by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 240-0336-25PSCAP by Glenair Inc

  • Please alert me when 240-0336-25PSCAP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 240-0336-25PSCAP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 240-0336-25PSCAP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 240-0336-25PSCAP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 240-0336-25PSCAP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 240-0336-25PSCAP by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: