240-0326-31PCE4K2-18B
Glenair Inc
Description: 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP

Overview of 240-0326-31PCE4K2-18B by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
UPD780326GC-XXX-9EB-A Renesas Electronics Corporation 8-bit Microcontrollers for LCD Remote Control Applications (Non Promotion), TFQFP, /
UPD703266HYGJ-XXX-UEN-A Renesas Electronics Corporation 32-bit Microcontrollers (Non Promotion), LQFP, /

CAD Models for 240-0326-31PCE4K2-18B by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 240-0326-31PCE4K2-18B by Glenair Inc

240-0326-31PCE4K2-18B
Glenair Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-83513, WIRE LENGTH: 18 INCH
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
YES
IEC Conformance
NO
MIL Conformance
YES
Manufacturer Series
240-032
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Option
WITH CABLE ASSEMBLY
Shell Material
ALUMINUM ALLOY
Shell Size
E
Termination Type
CRIMP
Total Number of Contacts
31
Want to compare parts?
  1. 240-0326-31PCE4K2-18B
    Glenair Inc
    31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP
    VS

Alternate Parts for 240-0326-31PCE4K2-18B

This table gives cross-reference parts and alternative options found for 240-0326-31PCE4K2-18B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 240-0326-31PCE4K2-18B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
240-0323-31PCE4K2-18B D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Glenair Inc 240-0326-31PCE4K2-18B vs 240-0323-31PCE4K2-18B
240-032-2-31PCE4K2-18B D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Glenair Inc 240-0326-31PCE4K2-18B vs 240-032-2-31PCE4K2-18B
240-032-33-31PCE4K2-18B D Microminiature Connector, 31 Contact(s), Male, Crimp Terminal, Glenair Inc 240-0326-31PCE4K2-18B vs 240-032-33-31PCE4K2-18B
240-032-3-31PCE4K2-18B D Type Connector, Glenair Inc 240-0326-31PCE4K2-18B vs 240-032-3-31PCE4K2-18B
240-0324-31PCE4K2-18B D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Glenair Inc 240-0326-31PCE4K2-18B vs 240-0324-31PCE4K2-18B
240-0321-31PCE4K2-18B 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP Glenair Inc 240-0326-31PCE4K2-18B vs 240-0321-31PCE4K2-18B
240-032-1-31PCE4K2-18B D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Glenair Inc 240-0326-31PCE4K2-18B vs 240-032-1-31PCE4K2-18B
240-0325-31PCE4K2-18B 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP Glenair Inc 240-0326-31PCE4K2-18B vs 240-0325-31PCE4K2-18B
Part Number Description Manufacturer Compare
240-0322-31PCE4K5-18B 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP Glenair Inc 240-0326-31PCE4K2-18B vs 240-0322-31PCE4K5-18B
240-0325-31PCE4K1-18B 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP Glenair Inc 240-0326-31PCE4K2-18B vs 240-0325-31PCE4K1-18B
240-0325-31PCE4K7-18B 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP Glenair Inc 240-0326-31PCE4K2-18B vs 240-0325-31PCE4K7-18B
240-0326-31PCE4K5-18B 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP Glenair Inc 240-0326-31PCE4K2-18B vs 240-0326-31PCE4K5-18B
240-0321-31PCE4K2-18B 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP Glenair Inc 240-0326-31PCE4K2-18B vs 240-0321-31PCE4K2-18B
240-0326-31PCE4K7-18B 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP Glenair Inc 240-0326-31PCE4K2-18B vs 240-0326-31PCE4K7-18B
240-0321-31PCE4K7-18B 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP Glenair Inc 240-0326-31PCE4K2-18B vs 240-0321-31PCE4K7-18B
240-0325-31PCE4K2-18B 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP Glenair Inc 240-0326-31PCE4K2-18B vs 240-0325-31PCE4K2-18B
240-0321-31PCE4K5-18B 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP Glenair Inc 240-0326-31PCE4K2-18B vs 240-0321-31PCE4K5-18B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 240-0326-31PCE4K2-18B by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 240-0326-31PCE4K2-18B by Glenair Inc

Select Manufacturer
Which Manufacturer of 240-0326-31PCE4K2-18B would you like to use for your alert(s)?
  • Please alert me when 240-0326-31PCE4K2-18B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 240-0326-31PCE4K2-18B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 240-0326-31PCE4K2-18B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 240-0326-31PCE4K2-18B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 240-0326-31PCE4K2-18B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 240-0326-31PCE4K2-18B by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: