There are no models available for this part yet.
Overview of 240-0325-21SPF4K7-18B by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP6-0325L | Coilcraft Inc | General Purpose Inductor, 11.7uH, 20%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH6-0325L | Coilcraft Inc | General Purpose Inductor, 26.3uH, 20%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
UPD703253YGC-XXX-8EA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
CAD Models for 240-0325-21SPF4K7-18B by Glenair Inc
Part Data Attributes for 240-0325-21SPF4K7-18B by Glenair Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-DTL-83513, WIRE LENGTH: 18 INCH
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
YES
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Manufacturer Series
|
240-032
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
WITH CABLE ASSEMBLY
|
Shell Finish
|
GOLD
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
C
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
21
|
Alternate Parts for 240-0325-21SPF4K7-18B
This table gives cross-reference parts and alternative options found for 240-0325-21SPF4K7-18B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 240-0325-21SPF4K7-18B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
240-032-2-21SPF4K7-18B | D Microminiature Connector, 21 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Locking, | Glenair Inc | 240-0325-21SPF4K7-18B vs 240-032-2-21SPF4K7-18B |
240-0321-21SPF4K7-18B | 21 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP | Glenair Inc | 240-0325-21SPF4K7-18B vs 240-0321-21SPF4K7-18B |
240-032-6-21SPF4K7-18B | D Microminiature Connector, 21 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Locking, | Glenair Inc | 240-0325-21SPF4K7-18B vs 240-032-6-21SPF4K7-18B |
240-032-4-21SPF4K7-18B | D Type Connector, | Glenair Inc | 240-0325-21SPF4K7-18B vs 240-032-4-21SPF4K7-18B |
240-0323-21SPF4K7-18B | D Microminiature Connector, 21 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Locking, | Glenair Inc | 240-0325-21SPF4K7-18B vs 240-0323-21SPF4K7-18B |
240-032-3-21SPF4K7-18B | D Type Connector, | Glenair Inc | 240-0325-21SPF4K7-18B vs 240-032-3-21SPF4K7-18B |
240-032-1-21SPF4K7-18B | D Microminiature Connector, 21 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Locking, | Glenair Inc | 240-0325-21SPF4K7-18B vs 240-032-1-21SPF4K7-18B |
240-032-5-21SPF4K7-18B | D Microminiature Connector, 21 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Locking, | Glenair Inc | 240-0325-21SPF4K7-18B vs 240-032-5-21SPF4K7-18B |
240-0322-21SPF4K7-18B | 21 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP | Glenair Inc | 240-0325-21SPF4K7-18B vs 240-0322-21SPF4K7-18B |
240-0324-21SPF4K7-18B | D Microminiature Connector, 21 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Locking, | Glenair Inc | 240-0325-21SPF4K7-18B vs 240-0324-21SPF4K7-18B |