Datasheets
240-0322-31PPB6K2-18S1 by: Glenair Inc

D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking,

Part Details for 240-0322-31PPB6K2-18S1 by Glenair Inc

Overview of 240-0322-31PPB6K2-18S1 by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CYD18S18V18-167BBAXC Rochester Electronics LLC 1MX18 DUAL-PORT SRAM, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, MO-192, FBGA-256
CYD18S18V18-167BBAXI Rochester Electronics LLC 1MX18 DUAL-PORT SRAM, 4ns, PBGA256, 17 X 17 MM, 1.70 MM HEIGHT, 1 MM PITCH, LEAD FREE, MO-192, FBGA-256

Part Details for 240-0322-31PPB6K2-18S1

240-0322-31PPB6K2-18S1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

240-0322-31PPB6K2-18S1 Part Data Attributes

240-0322-31PPB6K2-18S1 Glenair Inc
Buy Now Datasheet
Compare Parts:
240-0322-31PPB6K2-18S1 Glenair Inc D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-83513
Body Breadth 0.322 inch
Body Depth 0.817 inch
Body Length 1.335 inch
Connector Type D MICROMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 250VDC V
Empty Shell NO
Filter Feature YES
IEC Conformance NO
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER (LCP)
MIL Conformance YES
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Option 2 JACKSCREW
Mounting Type CABLE
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Reliability COMMERCIAL
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size E
Termination Type SOLDER
Total Number of Contacts 31
Wire Size-Max 26 AWG
Wire Size-Min 26 AWG

Alternate Parts for 240-0322-31PPB6K2-18S1

This table gives cross-reference parts and alternative options found for 240-0322-31PPB6K2-18S1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 240-0322-31PPB6K2-18S1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
240-0323-31PPB6K2-18S1 D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Glenair Inc 240-0322-31PPB6K2-18S1 vs 240-0323-31PPB6K2-18S1
240-032-2-31PPB6K2-18S1 D Type Connector, Glenair Inc 240-0322-31PPB6K2-18S1 vs 240-032-2-31PPB6K2-18S1
240-0321-31PPB6K2-18S1 D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Glenair Inc 240-0322-31PPB6K2-18S1 vs 240-0321-31PPB6K2-18S1
240-032-1-31PPB6K2-18S1 D Type Connector, Glenair Inc 240-0322-31PPB6K2-18S1 vs 240-032-1-31PPB6K2-18S1
240-0324-31PPB6K2-18S1 D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Glenair Inc 240-0322-31PPB6K2-18S1 vs 240-0324-31PPB6K2-18S1
240-032-3-31PPB6K2-18S1 D Type Connector, Glenair Inc 240-0322-31PPB6K2-18S1 vs 240-032-3-31PPB6K2-18S1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 240-0322-31PPB6K2-18S1 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 240-0322-31PPB6K2-18S1 by Glenair Inc

Select Manufacturer
Which Manufacturer of 240-0322-31PPB6K2-18S1 would you like to use for your alert(s)?
  • Please alert me when 240-0322-31PPB6K2-18S1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 240-0322-31PPB6K2-18S1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 240-0322-31PPB6K2-18S1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 240-0322-31PPB6K2-18S1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 240-0322-31PPB6K2-18S1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 240-0322-31PPB6K2-18S1 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: