240-032-4-9SCA4J2-18S
Glenair Inc
Description: D Type Connector,

Overview of 240-032-4-9SCA4J2-18S by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
SIT8924BE-11-18S-1.000000 SiTime SIT8924BE-11-18S-1.000000
10128286-001LF Amphenol Communications Solutions HPCE STRADDLE MOUNT Enhanced walls Receptacle 46S Omit 18S
10127397-04H1400LF Amphenol Communications Solutions PwrBlade® ULTRA Connector System, Power Connectors, Header, 18S, 8HP, Right Angle, , Through Hole

CAD Models for 240-032-4-9SCA4J2-18S by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 240-032-4-9SCA4J2-18S by Glenair Inc

240-032-4-9SCA4J2-18S
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-83513
Body Breadth
0.322 inch
Body Depth
0.505 inch
Body Length
0.785 inch
Cable Types
M22759/33
Connector Type
D MICROMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
250VDC V
Empty Shell
NO
Filter Feature
YES
IEC Conformance
NO
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
YES
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.043 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
JACKSCREW
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
WITH CABLE ASSEMBLY
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Reference Standard
MIL
Shell Finish
ANODIZED BLACK
Shell Material
ALUMINUM ALLOY
Shell Size
A
Termination Type
CRIMP
Total Number of Contacts
9
Wire Size-Max
24 AWG
Wire Size-Min
24 AWG
Want to compare parts?
  1. 240-032-4-9SCA4J2-18S
    Glenair Inc
    D Type Connector,
    VS

Alternate Parts for 240-032-4-9SCA4J2-18S

This table gives cross-reference parts and alternative options found for 240-032-4-9SCA4J2-18S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 240-032-4-9SCA4J2-18S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
240-0324-9SCA4J2-18S D Microminiature Connector, 9 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Locking, Glenair Inc 240-032-4-9SCA4J2-18S vs 240-0324-9SCA4J2-18S
240-032-5-9SCA4J2-18S D Type Connector, Glenair Inc 240-032-4-9SCA4J2-18S vs 240-032-5-9SCA4J2-18S
240-032-3-9SCA4J2-18S D Type Connector, Glenair Inc 240-032-4-9SCA4J2-18S vs 240-032-3-9SCA4J2-18S
240-032-2-9SCA4J2-18S D Type Connector, Glenair Inc 240-032-4-9SCA4J2-18S vs 240-032-2-9SCA4J2-18S
240-0321-9SCA4J2-18S D Microminiature Connector, 9 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Locking, Glenair Inc 240-032-4-9SCA4J2-18S vs 240-0321-9SCA4J2-18S
240-0326-9SCA4J2-18S D Microminiature Connector, 9 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Locking, Glenair Inc 240-032-4-9SCA4J2-18S vs 240-0326-9SCA4J2-18S
240-032-1-9SCA4J2-18S D Type Connector, Glenair Inc 240-032-4-9SCA4J2-18S vs 240-032-1-9SCA4J2-18S
240-0325-9SCA4J2-18S D Microminiature Connector, 9 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Locking, Glenair Inc 240-032-4-9SCA4J2-18S vs 240-0325-9SCA4J2-18S
240-0322-9SCA4J2-18S D Microminiature Connector, 9 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Locking, Glenair Inc 240-032-4-9SCA4J2-18S vs 240-0322-9SCA4J2-18S
240-0323-9SCA4J2-18S D Microminiature Connector, 9 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Locking, Glenair Inc 240-032-4-9SCA4J2-18S vs 240-0323-9SCA4J2-18S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 240-032-4-9SCA4J2-18S by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 240-032-4-9SCA4J2-18S by Glenair Inc

Select Manufacturer
Which Manufacturer of 240-032-4-9SCA4J2-18S would you like to use for your alert(s)?
  • Please alert me when 240-032-4-9SCA4J2-18S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 240-032-4-9SCA4J2-18S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 240-032-4-9SCA4J2-18S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 240-032-4-9SCA4J2-18S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 240-032-4-9SCA4J2-18S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 240-032-4-9SCA4J2-18S by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: