Part Details for 240-032-2-31SCB6K5-18S by Glenair Inc
Overview of 240-032-2-31SCB6K5-18S by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 240-032-2-31SCB6K5-18S
240-032-2-31SCB6K5-18S CAD Models
240-032-2-31SCB6K5-18S Part Data Attributes
|
240-032-2-31SCB6K5-18S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
240-032-2-31SCB6K5-18S
Glenair Inc
D Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.322 inch | |
Body Depth | 0.505 inch | |
Body Length | 1.335 inch | |
Cable Types | M22759/11 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VDC V | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 31 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for 240-032-2-31SCB6K5-18S
This table gives cross-reference parts and alternative options found for 240-032-2-31SCB6K5-18S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 240-032-2-31SCB6K5-18S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
240-032-4-31SCB6K5-18S | D Type Connector, | Glenair Inc | 240-032-2-31SCB6K5-18S vs 240-032-4-31SCB6K5-18S |
240-032-1-31SCB6K5-18S | D Type Connector, | Glenair Inc | 240-032-2-31SCB6K5-18S vs 240-032-1-31SCB6K5-18S |
240-0326-31SCB6K5-18S | D Microminiature Connector, 31 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Locking, | Glenair Inc | 240-032-2-31SCB6K5-18S vs 240-0326-31SCB6K5-18S |
240-0323-31SCB6K5-18S | D Microminiature Connector, 31 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Locking, | Glenair Inc | 240-032-2-31SCB6K5-18S vs 240-0323-31SCB6K5-18S |
240-0322-31SCB6K5-18S | D Microminiature Connector, 31 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Locking, | Glenair Inc | 240-032-2-31SCB6K5-18S vs 240-0322-31SCB6K5-18S |
240-0324-31SCB6K5-18S | D Microminiature Connector, 31 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Locking, | Glenair Inc | 240-032-2-31SCB6K5-18S vs 240-0324-31SCB6K5-18S |
240-032-6-31SCB6K5-18S | D Type Connector, | Glenair Inc | 240-032-2-31SCB6K5-18S vs 240-032-6-31SCB6K5-18S |
240-032-5-31SCB6K5-18S | D Type Connector, | Glenair Inc | 240-032-2-31SCB6K5-18S vs 240-032-5-31SCB6K5-18S |