Part Details for 240-031-2-9PCA1NN by Glenair Inc
Overview of 240-031-2-9PCA1NN by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 240-031-2-9PCA1NN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK8388
|
Newark | 240-031-2-9Pca1Nn |Glenair 240-031-2-9PCA1NN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$871.2100 / $2,809.6400 | Buy Now |
DISTI #
631-03129PCA1NN
|
Mouser Electronics | D-Sub Micro-D Connectors FILTERED CONNECTORS - FILTERED CONNECTORS | 0 |
|
$1,649.4000 | Order Now |
Part Details for 240-031-2-9PCA1NN
240-031-2-9PCA1NN CAD Models
240-031-2-9PCA1NN Part Data Attributes
|
240-031-2-9PCA1NN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
240-031-2-9PCA1NN
Glenair Inc
9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.31 inch | |
Body Depth | 0.347 inch | |
Body Length | 0.785 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VDC V | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER (LCP) | |
MIL Conformance | NO | |
Manufacturer Series | 240-231 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reliability | COMMERCIAL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for 240-031-2-9PCA1NN
This table gives cross-reference parts and alternative options found for 240-031-2-9PCA1NN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 240-031-2-9PCA1NN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
240-031-1-9PCA1NN | 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | Glenair Inc | 240-031-2-9PCA1NN vs 240-031-1-9PCA1NN |
240-031-33-9PCA1NN | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, | Glenair Inc | 240-031-2-9PCA1NN vs 240-031-33-9PCA1NN |