Part Details for 240-031-1-9SPA1 by Glenair Inc
Overview of 240-031-1-9SPA1 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 240-031-1-9SPA1
240-031-1-9SPA1 CAD Models
240-031-1-9SPA1 Part Data Attributes
|
240-031-1-9SPA1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
240-031-1-9SPA1
Glenair Inc
D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body/Shell Style | SOCKET | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for 240-031-1-9SPA1
This table gives cross-reference parts and alternative options found for 240-031-1-9SPA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 240-031-1-9SPA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
240-0315-9SPA1 | 9 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, SOCKET | Glenair Inc | 240-031-1-9SPA1 vs 240-0315-9SPA1 |
240-0311-9SPA1 | 9 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, SOCKET | Glenair Inc | 240-031-1-9SPA1 vs 240-0311-9SPA1 |
240-031-4-9SPA1 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Glenair Inc | 240-031-1-9SPA1 vs 240-031-4-9SPA1 |
240-0314-9SPA1 | 9 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, SOCKET | Glenair Inc | 240-031-1-9SPA1 vs 240-0314-9SPA1 |
240-031-2-9SPA1 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Glenair Inc | 240-031-1-9SPA1 vs 240-031-2-9SPA1 |
240-031-5-9SPA1 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Glenair Inc | 240-031-1-9SPA1 vs 240-031-5-9SPA1 |
240-031-6-9SPA1 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Glenair Inc | 240-031-1-9SPA1 vs 240-031-6-9SPA1 |