Part Details for 240-015P by Digilent Inc
Overview of 240-015P by Digilent Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB1015-PC | Coilcraft Inc | RF Transformer, 0.1MHz Min, 150MHz Max, 1.224:1, | |
WB3015-PCL | Coilcraft Inc | RF Transformer, 0.1MHz Min, 150MHz Max, 1.5:1, ROHS COMPLIANT | |
WB1015-PCL | Coilcraft Inc | RF Transformer, 0.1MHz Min, 150MHz Max, 1.5:1, ROHS COMPLIANT |