Part Details for 240 311 AAAB by Sifam Tinsley Precision Instrumentation Ltd
Overview of 240 311 AAAB by Sifam Tinsley Precision Instrumentation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M685-02-AA-ABT | Renesas Electronics Corporation | Dual Saw, Selectable Frequency VCSO | |
M685-02-AA-AB | Renesas Electronics Corporation | Dual Saw, Selectable Frequency VCSO |
Price & Stock for 240 311 AAAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75150001
|
RS | Smart Look Elapsed Time Meter (Hour Run Meter), 3.5" Disp., Non-Reset, 120V | Sifam Tinsley 240 311 AAAB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 6 |
|
$100.0000 | Buy Now |