Part Details for 24.0MHZHC51/100/100/-10+60/SR by Euroquartz Ltd
Overview of 24.0MHZHC51/100/100/-10+60/SR by Euroquartz Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 24.0MHZHC51/100/100/-10+60/SR
24.0MHZHC51/100/100/-10+60/SR CAD Models
24.0MHZHC51/100/100/-10+60/SR Part Data Attributes
|
24.0MHZHC51/100/100/-10+60/SR
Euroquartz Ltd
Buy Now
Datasheet
|
Compare Parts:
24.0MHZHC51/100/100/-10+60/SR
Euroquartz Ltd
Series - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EUROQUARTZ LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT CRYSTAL | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 100 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L19.2XB9.3XH19.7 (mm)/L0.756XB0.366XH0.776 (inch) | |
Series Resistance | 20 Ω | |
Surface Mount | NO |