Part Details for 24.0238-22 by Stäubli Electrical Connectors
Overview of 24.0238-22 by Stäubli Electrical Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M50238HP | Renesas Electronics Corporation | ICs for Camera | |
70238-297LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Header,Vertical Press-Fit, Wide body. | |
70238-101LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Header,Vertical Press-Fit, Wide body. |
Price & Stock for 24.0238-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X8708
|
Newark | Test Probe, 4Mm, Red, 1A, Accessory Type:Tip, For Use With:4Mm Test Probes, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Staubli 24.0238-22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$11.9100 | Buy Now |
DISTI #
71027864
|
RS | 4 mm safety probe red | Staubli 24.0238-22 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$25.4700 / $27.6900 | Buy Now |
DISTI #
SPP4-S/F-22
|
TME | Test probe, 1A, red, Socket size: 4mm, Overall len: 128mm Min Qty: 1 | 14 |
|
$14.8400 / $17.8100 | Buy Now |
DISTI #
C1S505400037002
|
Chip1Stop | Accessory pbFree: Yes Container: Bulk | 40 |
|
$20.2000 / $24.5000 | Buy Now |