Part Details for 24.0227-21 by Stäubli Electrical Connectors
Overview of 24.0227-21 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70227SRHMF | Renesas Electronics Corporation | 36V Radiation Hardened Dual Precision Operational Amplifier | |
ISL70227SEHVF | Renesas Electronics Corporation | 36V Radiation Hardened Dual Precision Operational Amplifier | |
ISL70227SRHX/SAMPLE | Renesas Electronics Corporation | 36V Radiation Hardened Dual Precision Operational Amplifier, , /Die Waffle Pack |
Price & Stock for 24.0227-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKPS-4-100-21
|
TME | Clip-on probe, pincers type, 4A, black, 1kV, 4mm Min Qty: 1 | 0 |
|
$9.6100 / $11.1400 | RFQ |