Part Details for 24.0224-22 by Stäubli Electrical Connectors
Overview of 24.0224-22 by Stäubli Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24.0224-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKPS-4-22
|
TME | Clip-on probe, pincers type, 4A, red, 1kV, 4mm, Overall len: 155mm Min Qty: 1 | 22 |
|
$9.1600 / $10.9800 | Buy Now |
DISTI #
35F2292
|
Bürklin Elektronik | Clamp test probe, red, max. 2.5 mm, L 155 mm, CAT II, socket 4 mm, 24.0224-22 Min Qty: 1 | 13 |
|
$7.6474 / $10.2688 | Buy Now |
DISTI #
C1S505400036845
|
Chip1Stop | Accessory pbFree: Yes Container: Bulk | 23 |
|
$5.0100 / $5.3400 | Buy Now |