Part Details for 24.0161-22 by Stäubli Electrical Connectors
Overview of 24.0161-22 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24.0161-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A-SLK4-N-22
|
TME | Adapter, 4mm banana, 32A, red, nickel plated, 42mm, Contacts: brass Min Qty: 1 | 0 |
|
$2.1300 / $2.5600 | RFQ |