Part Details for 24.0159-21 by Stäubli Electrical Connectors
Overview of 24.0159-21 by Stäubli Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FL2015-9LD | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT | |
FL2015-9LB | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT | |
FL2015-9L | Coilcraft Inc | Transformer, CCFL, SMT, RoHS |
Price & Stock for 24.0159-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCC24.0159-21
|
Heilind Electronics | MLA2-S | Americas - 225 in Stock |
|
Buy Now | |
DISTI #
MLA2-S-21
|
TME | Connector: 2mm banana, adapter, black, gold-plated, 28.5mm, screw Min Qty: 1 | 1 |
|
$3.5000 / $4.1700 | Buy Now |
DISTI #
MCC24.0159-21
|
Interstate Connecting Components | MLA2-S | 75 |
|
Buy Now |