Part Details for 24-9574-1404 by Kester
Overview of 24-9574-1404 by Kester
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24-9574-1404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24-9574-1404-ND
|
DigiKey | SOLDER 66 .050 16AWG 1LB Min Qty: 100 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$58.2285 | Buy Now |
DISTI #
533-24-9574-1404
|
Mouser Electronics | Solder K100LD 3.3%/48 WIRE .050 1LB SPL RoHS: Not Compliant | 0 |
|
$51.5800 | Order Now |
DISTI #
70177902
|
RS | Solder Wire, activated rosin flux, lead-free, .05 dia, core 3.3%, 1 lb | Kester Solder 24-9574-1404 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$53.4500 / $59.3900 | Buy Now |
|
Onlinecomponents.com | Zero Halogen Solder Pastes RoHS: Compliant | 0 |
|
$42.2700 / $54.6200 | Buy Now |
DISTI #
488SO1550
|
Techni-Tool, Inc. | Kester 24-9574-1404 Solder Wire, Rosin Core, Lead Free, K100LD, 3.3%, 0.050" (1.27 mm), 48 Series | 30 |
|
$50.9900 | Buy Now |
DISTI #
488SO1550
|
TestEquity LLC | Kester 24-9574-1404 Solder Wire, Rosin Core, Lead Free, K100LD, 3.3%, 0.050" (1.27 mm), 48 Series | 30 |
|
$50.9900 | Buy Now |