Part Details for 24-7340-9790 by Kester
Overview of 24-7340-9790 by Kester
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24-7340-9790
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KE1918-ND
|
DigiKey | SOLDER FLUX-CORED/285 .063" 1LB Min Qty: 200 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.0867 | Buy Now |
DISTI #
533-24-7340-9790
|
Mouser Electronics | Solder Sn5Pb93.5Ag1.5 2.2% .063 1LB SPL WIRE RoHS: Not Compliant | 0 |
|
$84.1600 | Order Now |
|
Onlinecomponents.com | Sn05Pb93.5Ag01.5 2.2% (58 Core) .275 1.60mm (0.063in) | 0 |
|
$59.6800 / $167.7900 | Buy Now |