Part Details for 24-7068-8807 by Kester
Overview of 24-7068-8807 by Kester
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88074-011 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header,Through Hole, Double Row, 50 Positions, 2.00mm (0.079in) Pitch.. | |
88074-013 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header,Through Hole, Double Row, 30 Positions, 2.00mm (0.079in) Pitch.. | |
88074-008 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header,Through Hole, Double Row, 44 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for 24-7068-8807
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 30 |
|
RFQ |