Part Details for 24-7068-7619 by Kester
Overview of 24-7068-7619 by Kester
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24-7068-7619
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24-7068-7619-ND
|
DigiKey | SOLDER FLUX-CORED/275 .025" 1LB Min Qty: 100 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$110.8435 | Buy Now |
DISTI #
533-24-7068-7619
|
Mouser Electronics | Solder Sn96.5Ag3Cu0.5 .025 1LB SPL WIRE RoHS: Compliant | 0 |
|
$106.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$80.7700 / $227.0800 | Buy Now |
DISTI #
488WA020
|
Techni-Tool, Inc. | Kester 24-7068-7619 Solder Wire, No Clean, Lead Free, SAC305, 3.3%, 0.025" (0.60 mm), 275 Series | 155 |
|
$111.7600 | Buy Now |
DISTI #
488WA020
|
TestEquity LLC | Kester 24-7068-7619 Solder Wire, No Clean, Lead Free, SAC305, 3.3%, 0.025" (0.60 mm), 275 Series | 155 |
|
$111.7600 | Buy Now |