Part Details for 24-650000-10 by Aries Electronics Inc
Overview of 24-650000-10 by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 24-650000-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A720-ND
|
DigiKey | SOCKET ADAPTER SOIC TO 24DIP 0.6 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
435 In Stock |
|
$20.2850 / $27.3900 | Buy Now |
DISTI #
535-24-650000-10
|
Mouser Electronics | IC & Component Sockets 24P SOIC/DIP SOCKET RoHS: Not Compliant | 23 |
|
$20.2800 / $27.3900 | Buy Now |
|
Future Electronics | 65000 Series 2.54 mm Pitch Through Hole 24 Pin SOIC/SOJ to Dip Adapter RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 0Tube |
|
$24.3800 / $24.9000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.2100 / $20.5300 | Buy Now |
Part Details for 24-650000-10
24-650000-10 CAD Models
24-650000-10 Part Data Attributes:
|
24-650000-10
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
24-650000-10
Aries Electronics Inc
IC Socket, SOIC24-DIP24, 24 Contact(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | SOCKET ADAPTER | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | SOIC24-DIP24 | |
JESD-609 Code | e0 | |
Number of Contacts | 24 |