Part Details for 24-6337-6411 by Kester
Overview of 24-6337-6411 by Kester
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24-6337-6411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
00Z877
|
Newark | Solder Wire, 63/37 Sn/Pb, 183°C, 1Lb, Leaded/Lead Free:Leaded, Flux Type:Water Soluble, Solder Alloy:63, 37 Sn, Pb, External Diameter - Metric:1.575Mm, External Diameter - Imperial:0.062", Melting Temperature:183°C, Product Range:-Rohs Compliant: No |Kester Solder 24-6337-6411 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$53.9800 / $60.6900 | Buy Now |
DISTI #
KE1299-ND
|
DigiKey | SOLDER WATER SOL 14AWG 63/37 1LB Min Qty: 1 Lead time: 3 Weeks Container: Spool |
195 In Stock |
|
$36.4206 / $58.2700 | Buy Now |
DISTI #
533-24-6337-6411
|
Mouser Electronics | Solder 63/37 .062 DIA. 1LB SPOOL RoHS: Not Compliant | 73 |
|
$34.9800 / $49.3400 | Buy Now |
|
Onlinecomponents.com | Water Soluble Wire Solder 1 LB |
109 In Stock |
|
$29.0300 / $37.0800 | Buy Now |
|
Master Electronics | Water Soluble Wire Solder 1 LB |
109 In Stock |
|
$29.0300 / $37.0800 | Buy Now |
DISTI #
488SO6411
|
Techni-Tool, Inc. | Kester 24-6337-6411 Solder Wire, Water Soluble, Leaded, Sn63Pb37, 3.3%, 0.062" (1.5 mm), 331 Series | 300 |
|
$48.5200 | Buy Now |
DISTI #
488SO6411
|
TestEquity LLC | Kester 24-6337-6411 Solder Wire, Water Soluble, Leaded, Sn63Pb37, 3.3%, 0.062" (1.5 mm), 331 Series | 300 |
|
$48.5200 | Buy Now |