There are no models available for this part yet.
Overview of 24-6-SA by Excelta Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 24-6-SA by Excelta Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95H8553
|
Newark | Tweezer, 6In, Tweezer Type:Precision, Tweezer Tip Type/Style:Curve, Pointed, Overall Length:6", Tweezer Body Material:Stainless Steel, Tweezer Tip Material:Stainless Steel, Product Range:- Rohs Compliant: Na |Excelta 24-6-SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.7700 | Buy Now | |
DISTI #
2827-24-6-SA-ND
|
DigiKey | TWEEZERS - 3 STAR 6" ANGULATED S Min Qty: 1 Lead time: 6 Weeks Container: Box |
12 In Stock |
|
$66.2594 / $78.4800 | Buy Now | |
Onlinecomponents.com | The 24-6-SA 45° bent strong serrated tipped tweezer is ideal for general applications. It is made of anti-magnetic Neverust® stainless steel and has serrated grips for better control. The overall length is 6". RoHS: Compliant | 0 |
|
$55.6800 / $66.8200 | Buy Now | ||
DISTI #
352TW246
|
Techni-Tool, Inc. | Excelta 24-6-SA Tweezers, 3-Star, Angulated Strong Point, Anti-Mag. SS, Serrated, 6" OAL | 41 |
|
$64.7700 | Buy Now | |
DISTI #
352TW246
|
TestEquity LLC | Excelta 24-6-SA Tweezers, 3-Star, Angulated Strong Point, Anti-Mag. SS, Serrated, 6" OAL | 41 |
|
$64.7700 | Buy Now |