-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP24, 24 Contact(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P9200
|
Newark | Skt Dil Zif, Lo-Pro 24Way, No. Of Contacts:24Contacts, Connector Type:Dip, Pitch Spacing:2.54Mm, Product Range:526 Series, Row Pitch:15.24Mm, Contact Material:Beryllium Copper, Contact Plating:Tin Plated Contacts, Svhc:No Svhc Rohs Compliant: Yes |Aries 24-526-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$7.4900 / $8.6600 | Buy Now |
DISTI #
A346-ND
|
DigiKey | CONN IC DIP SOCKET ZIF 24POS TIN Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
37 In Stock |
|
$7.0658 / $11.6900 | Buy Now |
DISTI #
535-24-526-10
|
Mouser Electronics | IC & Component Sockets 24 PIN W/HANDLE RoHS: Compliant | 0 |
|
$7.0600 / $8.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9500 / $8.6500 | Buy Now |
|
Powell Electronics | IC & Component Sockets 24 PIN W/HANDLE Min Qty: 1 | 4 |
|
$7.0100 / $612.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24-526-10
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
24-526-10
Aries Electronics Inc
IC Socket, DIP24, 24 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | STANDARD: UL 94V-0, LOW PROFILE | |
Contact Finish Mating | MATTE TIN (200) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Housing Material | NYLON46 | |
JESD-609 Code | e3 | |
Number of Contacts | 24 |