Part Details for 24-351000-10 by Aries Electronics Inc
Overview of 24-351000-10 by Aries Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 24-351000-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24-351000-10-ND
|
DigiKey | SOCKET ADAPTER SSOP TO 24DIP 0.3 Min Qty: 32 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.6841 | Buy Now |
DISTI #
535-24-351000-10
|
Mouser Electronics | IC & Component Sockets 24P SSOP IC TO DIP ADAPTER RoHS: Not Compliant | 0 |
|
$22.3500 / $27.0700 | Order Now |
|
Future Electronics | 351000 Series 24 Pin SSOP to DIP Adapter RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Lead time: 3 Weeks Container: Box | 0Box |
|
$24.0900 / $24.6300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$16.5700 / $24.9800 | Buy Now | |
|
Powell Electronics | IC & Component Sockets 24P SSOP IC TO DI Min Qty: 1 | 18 |
|
$22.9900 | Buy Now |
Part Details for 24-351000-10
24-351000-10 CAD Models
24-351000-10 Part Data Attributes
|
24-351000-10
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
24-351000-10
Aries Electronics Inc
IC Socket, SSOP24-DIP24, 24 Contact(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SOCKET ADAPTER | |
Contact Finish Mating | TIN LEAD (200) OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | SSOP24-DIP24 | |
Housing Material | BRASS | |
JESD-609 Code | e0 | |
Number of Contacts | 24 |