Part Details for 24-288-0 by Mode Electronics
Overview of 24-288-0 by Mode Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24-288-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Stereo chassis jack. 8mm W x 9.6mm H x 8mm D. 4mm mtg. hole RoHS: Compliant | 192 Factory Stock |
|
$0.5630 / $0.8270 | Buy Now |
|
Master Electronics | Stereo chassis jack. 8mm W x 9.6mm H x 8mm D. 4mm mtg. hole RoHS: Compliant | 192 Factory Stock |
|
$0.5630 / $0.8270 | Buy Now |