Part Details for 24-216/T1D-APQHY/2A by Everlight Electronics Co Ltd
Overview of 24-216/T1D-APQHY/2A by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24-216/T1D-APQHY/2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-24-216/T1D-APQHY/2ATR-ND
|
DigiKey | LED WHITE DIFFUSED 1206 SMD Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4063 / $0.4222 | Buy Now |
DISTI #
638-24216T1DAPQHY2A
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.4030 / $0.4120 | Order Now |
|
Future Electronics | White 3.2 x 1.6 x 0.6 mm 140° Yellow Diffused 45/112 mcd 3.15 V SMT LED RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4000 / $0.4300 | Buy Now |
DISTI #
35T10216DG
|
EBV Elektronik | LED Chip Pure White X=0.294/y=0.319 25mA 2-Pin SMD T/R (Alt: 35T10216DG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 24-216/T1D-APQHY/2A
24-216/T1D-APQHY/2A CAD Models
24-216/T1D-APQHY/2A Part Data Attributes:
|
24-216/T1D-APQHY/2A
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
24-216/T1D-APQHY/2A
Everlight Electronics Co Ltd
Single Color LED, Pure White, Diffused Yellow, 1.6mm, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | PURE WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED YELLOW | |
Luminous Intensity-Nom | 78.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.4 mm | |
Viewing Angle | 140 deg |
Alternate Parts for 24-216/T1D-APQHY/2A
This table gives cross-reference parts and alternative options found for 24-216/T1D-APQHY/2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24-216/T1D-APQHY/2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
48-21/T1D-APQHY/3C | Single Color LED, Pure White, Diffused Yellow, 1.2mm, | Everlight Electronics Co Ltd | 24-216/T1D-APQHY/2A vs 48-21/T1D-APQHY/3C |