Part Details for 24-1X100FT by 3M Interconnect
Overview of 24-1X100FT by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24-1X100FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K9497
|
Newark | Tape, 30.48M X 25.4Mm, Tape Type:Copper, Conductivity:Conductive, Total Tape Thickness:16 Mil (0.4 Mm), Roll Length - Imperial:100Ft, Roll Length - Metric:30.48M, Tape Width - Imperial:1", Tape Width - Metric:25.4Mm Rohs Compliant: Yes |3M 24-1X100FT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$227.8700 / $243.6500 | Buy Now |
DISTI #
3M158755-ND
|
DigiKey | TAPE ELECTRICAL 1"X33.3YD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
11 In Stock |
|
$235.4603 / $265.5600 | Buy Now |
DISTI #
3937-24-1X100FT-ND
|
DigiKey | TAPE ELECTRICAL 1"X33.3YD Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
517-24-1X100FT
|
Mouser Electronics | Adhesive Tapes SHIELDING TAPE 1" X 100' RoHS: Compliant | 11 |
|
$222.9400 / $256.4300 | Buy Now |
DISTI #
MMM7100005805
|
Heilind Electronics | 7100005805 80012024024 24 1 X 100' BOXED | Americas - 0 in Stock |
|
$269.6692 / $273.8829 | Buy Now |