Part Details for 24-16041 by SPC Multicomp
Overview of 24-16041 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121506-160412BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 20P12S | |
10127816-041LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Plug Housing, 4 Positions, GW Compatible Nylon66, Black Color. | |
IC13416041 | Amphenol Communications Solutions | ASSY,LYNX QD,Right Angle Receptacle,40Position Regular with guide pin & COND. LOSSY |
Price & Stock for 24-16041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC9186
|
Newark | Jacket Material:Pvc, Jacket Color:Brown, Wire Gauge:18Awg, Conductor Area Csa:0.82Mm², Reel Length (Imperial):25Ft, Reel Length (Metric):7.62M, Operating Temperature Max:105°C, No. Of Max Strands X Strand Size:16 X 30Awg Rohs Compliant: Yes |Multicomp Pro 24-16041 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: SPOOL | 3 |
|
$5.1900 / $5.2700 | Buy Now |