Part Details for 24(NC)19X36LS8-04 by IW Microwave Division
Overview of 24(NC)19X36LS8-04 by IW Microwave Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Part Details for 24(NC)19X36LS8-04
24(NC)19X36LS8-04 CAD Models
24(NC)19X36LS8-04 Part Data Attributes
|
24(NC)19X36LS8-04
IW Microwave Division
Buy Now
Datasheet
|
Compare Parts:
24(NC)19X36LS8-04
IW Microwave Division
Wire And Cable, 19 Conductor(s), 24AWG, 1000V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IW MICROWAVE PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Additional Feature | LOG SPEC, DC VOLTAGE: 3000 V | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 1.07 mm | |
Insulator Material | PTFE | |
Number of Conductors | 19 | |
Rated Voltage | 1000 V | |
Resistance | 24.5 Ω | |
Shielding | NO | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |