Part Details for 24"TNC-50-2-29/133"NH by HUBER+SUHNER
Overview of 24"TNC-50-2-29/133"NH by HUBER+SUHNER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058TNCMFRP-010 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-010 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058TNCMFRP-003 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-003 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 3 ft | |
CO-058TNCMFRP-015 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-015 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 15 ft |
Price & Stock for 24"TNC-50-2-29/133"NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH6628
|
Newark | Rf Coax Conn, Tnc Jack, 50 Ohm, Cable Rohs Compliant: Yes |Huber+Suhner 24"TNC-50-2-29/133"NH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$23.5100 / $28.8000 | Buy Now |
Part Details for 24"TNC-50-2-29/133"NH
24"TNC-50-2-29/133"NH CAD Models
24"TNC-50-2-29/133"NH Part Data Attributes
|
24"TNC-50-2-29/133"NH
HUBER+SUHNER
Buy Now
|
Compare Parts:
24"TNC-50-2-29/133"NH
HUBER+SUHNER
|
Samacsys Manufacturer | HUBER & SUHNER |