Part Details for 23Z105SMFNL by Pulse Electronics Corporation
Overview of 23Z105SMFNL by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 23Z105SMFNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23Z105SMFNL-ND
|
DigiKey | CMC 8LN SMD Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
673-23Z105SMFNL
|
Mouser Electronics | Common Mode Chokes / Filters SMD LAN Choke 68uH .2Ohms 8-Port RoHS: Compliant | 0 |
|
$1.7900 / $1.8300 | Order Now |
Part Details for 23Z105SMFNL
23Z105SMFNL CAD Models
23Z105SMFNL Part Data Attributes
|
23Z105SMFNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
23Z105SMFNL
Pulse Electronics Corporation
Datacom Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEGHT DIM INCLUDES TERMINAL ALSO | |
Application | GENERAL PURPOSE | |
Height | 5.72 mm | |
Isolation Voltage | 500 V | |
Length | 11.56 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 68 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 8.47 mm |