Part Details for 23X36-1-1182 by 3M
Overview of 23X36-1-1182 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11828NT | Rochester Electronics LLC | Bus Driver, | |
11828-2CA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Receptacle, 3.2mm HT 120 pin, with kapton tape. | |
11826-AFA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 4mm HT 240 pin. |
Price & Stock for 23X36-1-1182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M9882-ND
|
DigiKey | RF EMI SHIELD SHEET 36"X22.992" Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$192.1860 / $205.1900 | Buy Now |
|
Perfect Parts Corporation | 8 |
|
RFQ |