Part Details for 23V601 by Thordarson Meissner Inc
Overview of 23V601 by Thordarson Meissner Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23V601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70137416
|
RS | Transformer, Isolation, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 115/230VAC | Thordarson 23V601 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$236.4400 | RFQ |
Part Details for 23V601
23V601 CAD Models
23V601 Part Data Attributes:
|
23V601
Thordarson Meissner Inc
Buy Now
Datasheet
|
Compare Parts:
23V601
Thordarson Meissner Inc
Power Transformer, 50VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THORDARSON MEISSNER INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Number of Secondary Winding | 2 | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 50 VA |