Part Details for 23TA00110 by Essentra Components
Overview of 23TA00110 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23TA00110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ5366
|
Newark | Cable Tie Mount, Nylon 6.6, Natural, Mount Fixing Type:Push Barb, Mounting Hole Dia:6.35Mm, Mount Colour:Natural, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:9.65Mm, Width:8.17Mm, Height:10.16Mm, Product Range:- Rohs Compliant: Yes |Essentra Components 23TA00110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1175 |
|
$0.1520 | Buy Now |
DISTI #
145-23TA00110-ND
|
DigiKey | CABLE TIE HLDR SNGL PUSH MNT NAT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1059 In Stock |
|
$0.2234 / $0.5600 | Buy Now |
DISTI #
144-23TA00110
|
Mouser Electronics | Cable Tie Mounts Cable Tie Holder, Snap In, .250 Hole, .062 Panel RoHS: Compliant | 0 |
|
$0.2230 | Order Now |
DISTI #
72028182
|
RS | Cable Tie Holder, Snap In, .250 Hole, .062 Panel | Essentra Components 23TA00110 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3870 / $0.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1716 | Buy Now |
|
Onlinecomponents.com | Cable Tie Mount - Maximum Compatible Cable Tie Width 5.6 mm (0.220 in) - UL94 V-2 RoHS: Compliant | 0 |
|
$0.1501 / $0.1950 | Buy Now |
DISTI #
84347068
|
Verical | 23TA00110 Min Qty: 329 Package Multiple: 1 | Americas - 1175 |
|
$0.2222 / $0.2383 | Buy Now |