Part Details for 23SR50K by TT electronics / BI Technologies
Overview of 23SR50K by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 23SR50K
23SR50K CAD Models
23SR50K Part Data Attributes
|
23SR50K
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
23SR50K
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25W, 50000ohm, 4 MM, SQUARE, 3 PINS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SMT, 2018 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Slot Adjust | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.7 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 50000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 200 deg | |
Series | 23S | |
Size Code | 2018 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | J BEND | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for 23SR50K
This table gives cross-reference parts and alternative options found for 23SR50K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23SR50K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
23SR50KLFTR | Trimmer, Cermet, 0.25W, 50000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2220, CHIP | TT Electronics Resistors | 23SR50K vs 23SR50KLFTR |
23SR50KLFTR | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25W, 50000ohm, 4 MM, SQUARE, 3 PINS | TT electronics / BI Technologies | 23SR50K vs 23SR50KLFTR |
23SR50KTR | Trimmer, Cermet, 0.25W, 50000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2018, 4 MM, SQUARE, 3 PINS | TT Electronics Resistors | 23SR50K vs 23SR50KTR |