Part Details for 23S100C by Murata Power Solutions
Overview of 23S100C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 23S100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0538
|
Newark | Inductor, Shielded, 10Uh, Smd, Inductance:10Μh, Rms Current (Irms):1.18A, Inductor Construction:Shielded, Saturation Current (Isat):-, Product Range:2300 Series, Dc Resistance Max:0.087Ohm, Inductance Tolerance:-, Product Width:5.6Mmrohs Compliant: Yes |Murata Power Solutions 23S100C RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5320 / $0.5960 | Buy Now |
DISTI #
811-3543-1-ND
|
DigiKey | FIXED IND 10UH 1.18A 87MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1819 In Stock |
|
$0.5000 | Buy Now |
DISTI #
V72:2272_15125645
|
Arrow Electronics | Inductor Power Shielded Bobbin Core 10uH 1KHz 1.18A 0.087Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2329 Container: Cut Strips | Americas - 900 |
|
$0.5129 / $0.5304 | Buy Now |
|
Future Electronics | SMD INDUCTOR 10UH 1.18A RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5100 / $0.5300 | Buy Now |
DISTI #
000000000001465417
|
Sager | Power Inductors - SMD 10 UH Min Qty: 2000 | 0 |
|
$0.4900 / $0.5000 | Buy Now |
Part Details for 23S100C
23S100C CAD Models
23S100C Part Data Attributes
|
23S100C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
23S100C
Murata Power Solutions
General Purpose Inductor, 10uH, 1 Element, SMD, 1218, CHIP, 1218, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | 1218 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2422 | |
Construction | Bobbin | |
DC Resistance | 0.087 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 6.2 mm | |
Package Style | SMT | |
Package Width | 5.6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.18 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz |