Part Details for 23R3LFM0511WPN981D by Fenghua (HK) Electronics Ltd
Overview of 23R3LFM0511WPN981D by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 23R3LFM0511WPN981D
23R3LFM0511WPN981D CAD Models
23R3LFM0511WPN981D Part Data Attributes
|
23R3LFM0511WPN981D
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
23R3LFM0511WPN981D
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 35 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 23R3LFM0511WPN981D
This table gives cross-reference parts and alternative options found for 23R3LFM0511WPN981D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23R3LFM0511WPN981D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
83R3LFM0511LLN98FD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 23R3LFM0511WPN981D vs 83R3LFM0511LLN98FD |
13R3LFM0511WPN281J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 23R3LFM0511WPN981D vs 13R3LFM0511WPN281J |
23R3LFM0511WPN585R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 23R3LFM0511WPN981D vs 23R3LFM0511WPN585R |
83R3LFM0511WF04N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 23R3LFM0511WPN981D vs 83R3LFM0511WF04N |
13R3LFM0511LLN281A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 23R3LFM0511WPN981D vs 13R3LFM0511LLN281A |
13R3LFM0511LLN785J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 23R3LFM0511WPN981D vs 13R3LFM0511LLN785J |
50TWL3R3MEFC5X11 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | 23R3LFM0511WPN981D vs 50TWL3R3MEFC5X11 |
83R3LFM0511WPN4J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 23R3LFM0511WPN981D vs 83R3LFM0511WPN4J |
GS335M1H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF | Man Yue Technology Holdings Ltd | 23R3LFM0511WPN981D vs GS335M1H |
83R3LFM0511NPN58FR | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 23R3LFM0511WPN981D vs 83R3LFM0511NPN58FR |