Part Details for 23MP30-10 by Essentra Components
Overview of 23MP30-10 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23MP30-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ5346
|
Newark | Grommet, Nylon, 14.2Mm, Black, Grommet Type:Strain Relief, Cable Diameter Min:-, Cable Diameter Max:-, Grommet Material:Nylon (Polyamide), Mounting Hole Dia:14.2Mm, Panel Thickness Max:3.2Mm, Grommet Colour:Black, Product Range:- Rohs Compliant: Yes |Essentra Components 23MP30-10 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1430 / $0.1770 | Buy Now |
DISTI #
145-23MP30-10-ND
|
DigiKey | BUSHING W/STR RELIEF PA BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3470 In Stock |
|
$0.1066 / $0.2600 | Buy Now |
DISTI #
144-23MP30-10
|
Mouser Electronics | Grommets & Bushings Strain Relief Bushing, Flat Cable RoHS: Compliant | 0 |
|
$0.0990 / $0.2500 | Order Now |
DISTI #
72028177
|
RS | Strain Relief Bushing, Flat Cable | Essentra Components 23MP30-10 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2030 / $0.2390 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.1176 | Buy Now |
|
Onlinecomponents.com | Strain Relief Bushing - Compatible Cable ShapeFlat - Cable Type: SPT-1 - SPT-2 - Compatible Hole Diameter 18.5 mm (0.730 in) RoHS: Compliant | 0 |
|
$0.0913 / $0.1696 | Buy Now |