Part Details for 23MP02M50 by Essentra Components
Overview of 23MP02M50 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23MP02M50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ5311
|
Newark | Grommet, Nylon, 10.2Mm, Black, Grommet Type:Strain Relief, Cable Diameter Min:-, Cable Diameter Max:-, Grommet Material:Nylon (Polyamide), Mounting Hole Dia:10.2Mm, Panel Thickness Max:1.6Mm, Grommet Colour:Black, Product Range:- Rohs Compliant: Yes |Essentra Components 23MP02M50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 956 |
|
$0.0300 | Buy Now |
DISTI #
145-23MP02M50-ND
|
DigiKey | BUSHING W/STR RELIEF NYLON BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1944 In Stock |
|
$0.0353 / $0.1000 | Buy Now |
DISTI #
144-23MP02M50
|
Mouser Electronics | Grommets & Bushings Strain Relief Bushing, Round Cable RoHS: Compliant | 0 |
|
$0.0350 / $0.1000 | Order Now |
DISTI #
72083197
|
RS | Strain Relief Bushing, Round Cable | Essentra Components 23MP02M50 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1240 / $0.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0351 | Buy Now |
|
Onlinecomponents.com | Strain Relief Bushing - Compatible Cable ShapeRound - Cable Type: AWN - Compatible Hole Diameter 10.2 mm (0.400 in) RoHS: Compliant | 0 |
|
$0.0319 / $0.0539 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 892 |
|
Buy Now |