Part Details for 23M431F350BC1H1 by Genteq
Overview of 23M431F350BC1H1 by Genteq
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23M431F350BC1H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W4922
|
Newark | Genteq |Genteq 23M431F350BC1H1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4500 / $19.4600 | Buy Now |
|
Onlinecomponents.com | Electrolytic Capacitor - 350VDC - 430uF - -10/+50% - 85°C - 1.375" Dia x 2.625". RoHS: Compliant | 0 |
|
$19.5100 / $30.7100 | Buy Now |