Part Details for 23M142F200BD1H1 by Genteq
Overview of 23M142F200BD1H1 by Genteq
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23M142F200BD1H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71386307
|
RS | Capacitor, Electrolytic,1400,200v, -40C to +85C | Genteq 23M142F200BD1H1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$19.7800 / $23.2700 | RFQ |
|
Onlinecomponents.com | Electrolytic Capacitor - 200VDC - 1400uF - -10/+50% - 85°C - 1.375" Dia x 3.125". RoHS: Compliant | 0 |
|
$21.8000 / $34.3100 | Buy Now |