Datasheets
23LC1024T-I/SN by:

STANDARD SRAM

Part Details for 23LC1024T-I/SN by Microchip Technology Inc

Overview of 23LC1024T-I/SN by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 23LC1024T-I/SN

Part # Distributor Description Stock Price Buy
DISTI # 41AH8639
Newark Sram, 1Mbit, Spi/Sdi/Sqi, 20Mhz, Soic-8, Sram Type:Synchronous Sram, Memory Configuration:128K X 8Bit, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Supply Voltage Nom:-, Product Range:-Rohs Compliant: Yes |Microchip 23LC1024T-I/SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 500
  • 1 $2.6500
  • 25 $2.5500
$2.5500 / $2.6500 Buy Now
DISTI # 57AC4900
Newark Sram, 1Mbit, -40 To 85Deg C, Sram Type:Synchronous Sram, Memory Configuration:128K X 8Bit, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Supply Voltage Nom:-, Clock Frequency Max:20Mhz Rohs Compliant: Yes |Microchip 23LC1024T-I/SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $2.6000
  • 25 $2.5000
$2.5000 / $2.6000 Buy Now
DISTI # 94T8235
Newark 1024K, 2.5V Spi Serial Sram, Sqi 8 Soic .150In T/R Rohs Compliant: Yes |Microchip 23LC1024T-I/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,300 $2.4200
$2.4200 Buy Now
DISTI # 23LC1024T-I/SNCT-ND
DigiKey IC SRAM 1MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) 16077
In Stock
  • 1 $2.6300
  • 25 $2.5236
  • 100 $2.4205
  • 3,300 $2.4205
$2.4205 / $2.6300 Buy Now
DISTI # 23LC1024T-I/SN
Avnet Americas SRAM Chip Sync Dual 3.3V/5V 1M-Bit 128K x 8 25ns 8-Pin SOIC N T/R - Tape and Reel (Alt: 23LC1024T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $2.5500
  • 25 $2.4500
  • 100 $2.3500
$2.3500 / $2.5500 Buy Now
DISTI # 41AH8639
Avnet Americas SRAM Chip Sync Dual 3.3V/5V 1M-Bit 128K x 8 25ns 8-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 41AH8639) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Ammo Pack 500 Partner Stock
  • 1 $2.6500
  • 25 $2.5500
$2.5500 / $2.6500 Buy Now
DISTI # 579-23LC1024T-I/SN
Mouser Electronics SRAM 1024K 2.5V SPI SERIAL SRAM SQI RoHS: Compliant 7071
  • 1 $2.5500
  • 25 $2.4500
  • 100 $2.3500
$2.3500 / $2.5500 Buy Now
DISTI # V72:2272_06422327
Arrow Electronics SRAM Chip Sync Dual 3.3V/5V 1M-bit 128K x 8 25ns 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2309 Container: Cut Strips Americas - 2802
  • 1 $2.8260
  • 10 $2.7830
  • 25 $2.7390
  • 100 $2.6960
  • 250 $2.6520
  • 500 $2.6080
  • 1,000 $2.5650
$2.5650 / $2.8260 Buy Now
DISTI # 23LC1024T-I/SN
Microchip Technology Inc I-temp 1Mb SPI SRAM, 2.5-5.5V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel 0

Alternates Available
  • 1 $2.5500
  • 25 $2.4500
  • 100 $2.3500
  • 1,000 $2.2300
  • 5,000 $2.1000
$2.1000 / $2.5500 Buy Now
DISTI # 70571198
RS 1024K, 2.5V SPI SERIAL SRAM, SQI | Microchip Technology Inc. 23LC1024T-I/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 3,300 $4.5100
  • 16,500 $4.2900
  • 33,000 $4.0600
  • 66,000 $3.8400
$3.8400 / $4.5100 RFQ
Future Electronics 23LC1024 Series 1 Mb (128 K x 8) 20 MHz SMT SPI Serial SRAM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel 0
Reel
  • 3,300 $2.3100
$2.3100 Buy Now
Onlinecomponents.com SRAM Chip Sync Dual 3.3V/5V 1M-bit 128K x 8 25ns 8-Pin SOIC N - Tape&Reel RoHS: Compliant 5750 In Stock
  • 100 $2.3300
  • 250 $2.2900
  • 500 $2.2800
  • 1,000 $2.2700
  • 3,300 $2.2600
  • 6,600 $2.2500
  • 9,900 $2.2400
$2.2400 / $2.3300 Buy Now
DISTI # 66750234
Verical SRAM Chip Sync Dual 3.3V/5V 1M-bit 128K x 8 25ns 8-Pin SOIC N T/R Min Qty: 3 Package Multiple: 1 Date Code: 2309 Americas - 2802
  • 3 $2.8260
  • 10 $2.7830
  • 25 $2.7390
  • 100 $2.6960
  • 250 $2.6520
  • 500 $2.6080
  • 1,000 $2.5650
$2.5650 / $2.8260 Buy Now
Quest Components STANDARD SRAM, 128KX8, 25NS, CMOS, PDSO8 5280
  • 1 $7.7190
  • 211 $4.2455
  • 472 $3.8595
$3.8595 / $7.7190 Buy Now
DISTI # 23LC1024T-I/SN
Avnet Americas SRAM Chip Sync Dual 3.3V/5V 1M-Bit 128K x 8 25ns 8-Pin SOIC N T/R - Tape and Reel (Alt: 23LC1024T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $2.5500
  • 25 $2.4500
  • 100 $2.3500
$2.3500 / $2.5500 Buy Now
DISTI # 41AH8639
Avnet Americas SRAM Chip Sync Dual 3.3V/5V 1M-Bit 128K x 8 25ns 8-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 41AH8639) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Ammo Pack 500 Partner Stock
  • 1 $2.6500
  • 25 $2.5500
$2.5500 / $2.6500 Buy Now
NAC 1024K, 2.5V SPI SERIAL SRAM, SQI - Package: 8 SOIC .150in T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 0
  • 1 $2.7200
  • 100 $2.4600
  • 500 $2.2700
  • 1,000 $2.2100
$2.2100 / $2.7200 Buy Now
DISTI # SMC-23LC1024T-I/SN
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 9589
RFQ
DISTI # 23LC1024T-I/SN
Avnet Silica SRAM Chip Sync Dual 3.3V/5V 1M-Bit 128K x 8 25ns 8-Pin SOIC N T/R (Alt: 23LC1024T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 0 Weeks, 6 Days Silica - 0
Buy Now
Chip1Cloud IC SRAM 1MBIT SPI/QUAD I/O 8SOIC 2120
RFQ
DISTI # 23LC1024T-I/SN
EBV Elektronik SRAM Chip Sync Dual 3.3V/5V 1M-Bit 128K x 8 25ns 8-Pin SOIC N T/R (Alt: 23LC1024T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 1 Weeks, 1 Days EBV - 0
Buy Now
DISTI # 2857597RL
element14 Asia-Pacific SRAM, 1MBIT, SPI/SDI/SQI, 20MHZ, SOIC-8 RoHS: Compliant Min Qty: 100 Container: Reel 0
  • 100 $2.5307
$2.5307 Buy Now
DISTI # 2857597
element14 Asia-Pacific SRAM, 1MBIT, SPI/SDI/SQI, 20MHZ, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape 0
  • 1 $2.7446
  • 25 $2.6414
  • 100 $2.5307
$2.5307 / $2.7446 Buy Now
DISTI # 2857597RL
Farnell SRAM, 1MBIT, SPI/SDI/SQI, 20MHZ, SOIC-8 RoHS: Compliant Min Qty: 100 Lead time: 31 Weeks, 1 Days Container: Reel 0
  • 100 $2.3490
$2.3490 Buy Now
DISTI # 2857597
Farnell SRAM, 1MBIT, SPI/SDI/SQI, 20MHZ, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Cut Tape 0
  • 1 $2.5489
  • 25 $2.4489
  • 100 $2.3490
$2.3490 / $2.5489 Buy Now
Master Electronics SRAM Chip Sync Dual 3.3V/5V 1M-bit 128K x 8 25ns 8-Pin SOIC N - Tape&Reel RoHS: Compliant 5750 In Stock
  • 100 $2.3300
  • 250 $2.2900
  • 500 $2.2800
  • 1,000 $2.2700
  • 3,300 $2.2600
  • 6,600 $2.2500
  • 9,900 $2.2400
$2.2400 / $2.3300 Buy Now

Part Details for 23LC1024T-I/SN

23LC1024T-I/SN CAD Models

23LC1024T-I/SN Part Data Attributes:

23LC1024T-I/SN Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
23LC1024T-I/SN Microchip Technology Inc STANDARD SRAM
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description SOIC-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Factory Lead Time 7 Weeks, 1 Day
Samacsys Manufacturer Microchip
Clock Frequency-Max (fCLK) 20 MHz
I/O Type COMMON/SEPARATE
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Memory Density 1048576 bit
Memory IC Type STANDARD SRAM
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Ports 1
Number of Terminals 8
Number of Words 131072 words
Number of Words Code 128000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 128KX8
Output Characteristics 3-STATE
Output Enable NO
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.23
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Screening Level TS 16949
Seated Height-Max 1.75 mm
Standby Current-Max 0.00001 A
Standby Voltage-Min 2.5 V
Supply Current-Max 0.01 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm

Alternate Parts for 23LC1024T-I/SN

This table gives cross-reference parts and alternative options found for 23LC1024T-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23LC1024T-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
23LC1024T-I/SNVAO Standard SRAM, 128KX8, CMOS, PDSO8 Microchip Technology Inc 23LC1024T-I/SN vs 23LC1024T-I/SNVAO
23LC1024T-E/SNVAO Standard SRAM, 128KX8, CMOS, PDSO8 Microchip Technology Inc 23LC1024T-I/SN vs 23LC1024T-E/SNVAO
Part Number Description Manufacturer Compare
23LCV1024T-I/SN STANDARD SRAM Microchip Technology Inc 23LC1024T-I/SN vs 23LCV1024T-I/SN
23LCV1024T-I/ST STANDARD SRAM Microchip Technology Inc 23LC1024T-I/SN vs 23LCV1024T-I/ST
23LC1024T-E/SNVAO Standard SRAM, 128KX8, CMOS, PDSO8 Microchip Technology Inc 23LC1024T-I/SN vs 23LC1024T-E/SNVAO
23LC1024-E/ST 128K X 8 STANDARD SRAM, PDSO8, 4.40 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc 23LC1024T-I/SN vs 23LC1024-E/ST
23LCV1024-I/SN STANDARD SRAM Microchip Technology Inc 23LC1024T-I/SN vs 23LCV1024-I/SN
23LC1024T-I/SNVAO Standard SRAM, 128KX8, CMOS, PDSO8 Microchip Technology Inc 23LC1024T-I/SN vs 23LC1024T-I/SNVAO

23LC1024T-I/SN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 23LC1024T-I/SN by Microchip Technology Inc.
Theyā€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 23LC1024T-I/SN by Microchip Technology Inc

  • Please alert me when 23LC1024T-I/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 23LC1024T-I/SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 23LC1024T-I/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire Ā· Expired on
  • Also alert me for the following 23LC1024T-I/SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 23LC1024T-I/SN.
Looks like you've reached your alert limit!Ā  Please delete some alerts or contact us if you need help.

Compare 23LC1024T-I/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: