Part Details for 23LC1024-I/SNVAO by Microchip Technology Inc
Overview of 23LC1024-I/SNVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23LC1024-I/SNVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23LC1024-I/SNVAO-ND
|
DigiKey | IC SRAM 1MBIT SPI/QUAD 8SOIC Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 500 Factory Stock |
|
$0 | Buy Now |
Part Details for 23LC1024-I/SNVAO
23LC1024-I/SNVAO CAD Models
23LC1024-I/SNVAO Part Data Attributes:
|
23LC1024-I/SNVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
23LC1024-I/SNVAO
Microchip Technology Inc
Standard SRAM, 128KX8, 25ns, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Clock Frequency-Max (fCLK) | 20 MHz | |
I/O Type | COMMON/SEPARATE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.75 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 2.5 V | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 23LC1024-I/SNVAO
This table gives cross-reference parts and alternative options found for 23LC1024-I/SNVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23LC1024-I/SNVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
23LC1024T-I/SNVAO | Standard SRAM, 128KX8, CMOS, PDSO8 | Microchip Technology Inc | 23LC1024-I/SNVAO vs 23LC1024T-I/SNVAO |
23LC1024T-I/SN | STANDARD SRAM | Microchip Technology Inc | 23LC1024-I/SNVAO vs 23LC1024T-I/SN |
23LC1024T-E/SNVAO | Standard SRAM, 128KX8, CMOS, PDSO8 | Microchip Technology Inc | 23LC1024-I/SNVAO vs 23LC1024T-E/SNVAO |