Part Details for 23KM-K049-00V by NMB Technologies Corporation
Overview of 23KM-K049-00V by NMB Technologies Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK04906BISQX/NOPB | Texas Instruments | Ultra Low Noise Clock Jitter Cleaner/Multiplier with 6 Programmable Outputs 64-WQFN -40 to 85 | |
LMK04906BISQ/NOPB | Texas Instruments | Ultra Low Noise Clock Jitter Cleaner/Multiplier with 6 Programmable Outputs 64-WQFN -40 to 85 | |
LMK04906BISQE/NOPB | Texas Instruments | Ultra Low Noise Clock Jitter Cleaner/Multiplier with 6 Programmable Outputs 64-WQFN -40 to 85 |
Price & Stock for 23KM-K049-00V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003137646
|
Sager | Stepper Motors Hybrid Stepper Motor, Single Shaft, 56x56x54mm, 1.8 Degree/Step, 2A, 1.7ohm Min Qty: 1 | 0 |
|
$62.0100 / $77.2600 | Buy Now |